
Assembly tool for wire-to-wire connector systems, featuring a male contact with gold-plated bronze material. Designed for power applications, this component offers a 9A current rating and a 250V voltage rating. It supports discrete wire gauges from 26AWG to 18AWG, with a maximum operating temperature of 185°C. The tool has a straight orientation and a crimp termination method.
TE Connectivity 350967-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | N/A |
| Current Rating | 9A |
| Depth | 4.45mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.94mm |
| Insulation Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Material | Bronze |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350967-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.