
Signal and Power Contact PIN for wire-to-wire applications. Features a straight, cable mount orientation with crimp termination. Designed for discrete wire, supporting 18-26AWG with a maximum insulation diameter of 0.115 inches. Offers a 9A contact current rating, tin plating over bronze contact material, and a plating thickness of 0.4um. Operates across a wide temperature range from -67°C to 185°C. Packaged on tape and reel for efficient assembly.
TE Connectivity 350969-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.68mm |
| Height | 3.48mm |
| Insulation Diameter | 0.115inch |
| Length | 21.84mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.4um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350969-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
