
Female socket connector for discrete wire applications, featuring a straight, unshielded, standard contact style with tin-plated brass contacts. Designed for crimp termination, it supports wire gauges from 18 to 24 AWG and offers a current rating of 6.5A at a maximum voltage of 250V AC. Operating within a temperature range of -67°C to 221°C, this RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 350980-2 technical specifications.
| Body Material | Brass |
| Contact Current Rating | 6.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Signal |
| Current Rating | 6.5A |
| Depth | 3.56mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.59mm |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 0.33um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL-156 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350980-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
