Ring tongue terminal for 14-18 AWG wire, featuring a brass body with tin plating. This non-insulated terminal offers a straight orientation and a stud termination with an M4 stud size. Designed for free-hanging mounting, it includes insulated wire support and a maximum insulation diameter of 4.32mm. Packaged on a strip, this component is RoHS and ELV compliant.
TE Connectivity 350981-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Lead Free |
| Length | 0.755inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Stud |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350981-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.