
TE Connectivity 350982-2 technical specifications.
| Product Length (mm) | 19.18 |
| Product Depth (mm) | 7.62 |
| Type | Ring Tongue Terminal |
| Plating | Pre-Tin |
| Wire Size | 18-22AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 350982-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.