
9-position, 3-row power connector featuring gold-plated bronze female socket contacts with a 5.97mm post length, rated for 19A. This through-hole mount connector has a 6.35mm pitch and row spacing, with a natural housing color. Designed for bulk packaging, it offers mating retention and is UL94 V-2 flammability rated.
TE Connectivity 350990-3 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 5.97mm |
| Contact Type | Female Socket |
| Current Rating | 19A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 20.3mm |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 6.35mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| Width | 20.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 350990-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
