
General purpose spade tongue terminal for 14-16 AWG wire. Features a copper contact material with tin plating, offering 2.54µm plating thickness. This non-insulated, loose piece terminal has a 13.48mm length and a 4.34mm stud diameter (M4 size). It is RoHS compliant and suitable for free-hanging mounting.
TE Connectivity 35116 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 13.48mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Standard |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
