Female, straight, insulated terminal for 10-12 AWG wire. Features a copper contact with tin plating and a nylon insulation in yellow, accommodating a wire/cable diameter of 6.35mm. Rated for 300V AC, this free-hanging component offers insulated wire support and a stud diameter of 0.119 inches (M3). RoHS compliant and lead-free.
TE Connectivity 35148 technical specifications.
| Color | Yellow, Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.95inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 0.119inch |
| Stud Size | M3 |
| Termination | Crimp |
| Thickness | 1.07mm |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.