
Ring tongue terminal for 10-12 AWG wire, featuring a yellow nylon insulated barrel with an internal wire support. Constructed from copper with tin plating, this straight, female terminal offers a 300V AC voltage rating and a 1.59-inch length. The insulation diameter is 6.35mm, and the stud diameter is 0.39 inches. This RoHS compliant component is supplied loose piece in quantities of 500.
TE Connectivity 35150 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.59inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Thickness | 1.07mm |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Width | 19.1mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.