
Female, non-insulated terminal for crimp termination of 2 AWG wire. Features a copper body and contacts with tin plating, offering a maximum operating temperature of 170°C. This straight, free-hanging terminal has a stud diameter of 9.91mm (M10) and a tongue thickness of 1.8mm. Compliant with RoHS standards.
TE Connectivity 35184 technical specifications.
| Body Material | Copper |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 22.61mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 42.08mm |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 9.91mm |
| Stud Size | M10 |
| Termination | Crimp |
| Tongue Thickness | 1.8mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
