
Two-wire entry, non-insulated splice terminal designed for crimp termination. Features copper contacts with silver plating and tin plating, housed in a metal package. Supports 2AWG wire gauge with a 9.39mm inside diameter and 16.26mm length. This straight orientation component is RoHS compliant.
TE Connectivity 35187 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 13.69mm |
| Diameter | 13.69mm |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 9.39mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 0.539inch |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 1.85mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
