Female, non-insulated, straight, two-wire entry splice terminal for 2AWG copper wire. Features a copper body with tin plating and copper contacts with silver and tin plating. This loose piece terminal has a length of 32.13mm, an inside diameter of 9.39mm, and a depth of 13.69mm. It is RoHS compliant and designed for crimp termination.
TE Connectivity 35189 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 13.69mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Inside Diameter | 9.39mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 32.13mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 0.539inch |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.