
TE Connectivity 352012-5 technical specifications.
| Depth | 3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 37.95mm |
| Number of Positions | 133 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 352012-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.