TE Connectivity 35201MJT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.4mm |
| Resistance | 1R |
| Resistor Type | Thick Film |
| Series | 3520 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 35201MJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
