TE Connectivity 352029-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Gender | Receptacle |
| Lead Free | Not Applicable |
| Length | 37.9mm |
| Material | Bronze |
| Number of Rows | 5 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 352029-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.