
133-position, 7-row straight male backplane connector with 2mm pitch. Features bronze contacts with gold plating and a grey housing. Designed for press-fit termination and through-hole mounting, operating between -55°C and 125°C. This unshielded connector has a depth of 15.4mm and length of 37.9mm, with a UL94 V-0 flammability rating.
TE Connectivity 352127-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 37.9mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 133 |
| Number of Positions | 133 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 352127-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
