
Ring tongue terminal for 16-22AWG wire, featuring a copper contact with tin plating for reliable electrical connections. This insulated terminal, with a red nylon insulation and a 3.56mm insulation diameter, offers a 300V AC voltage rating. Designed for free-hanging mounting, it has a 21.03mm length and a 0.79mm tongue thickness, accommodating M3.5 stud sizes. RoHS and ELV compliant.
TE Connectivity 35216 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.56mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 21.03mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
