95-position, 5-row female backplane connector with 2mm pitch. Features straight, through-hole mounting and press-fit termination. Constructed with bronze contacts and gold plating, operating within a -55°C to 125°C temperature range. Housing is grey, UL94 V-0 rated, and the component is unshielded.
TE Connectivity 352269-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 11.4mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 37.9mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 19 |
| Number of Contacts | 95 |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 352269-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
