
This shielded, right-angle male header features a 2mm pitch and 110 positions across 5 rows and 25 columns. Constructed with copper contacts plated in tin/lead, it utilizes a press-fit termination style for robust board mounting. Operating within a temperature range of -55°C to 125°C, this component boasts a UL94 V-0 flammability rating and is RoHS compliant. The grey housing is designed for through-hole and edge mounting on PCBs.
TE Connectivity 352271-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Style | Press-Fit |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 50mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 25 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 352271-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.