TE Connectivity 352317-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Mating Alignment | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 154 |
| Number of Positions | 154 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 352317-1 to view detailed technical specifications.
No datasheet is available for this part.