TE Connectivity 352317-4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 154 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 352317 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 7 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.079 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 352317-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.