
125-position, 5-row, 2mm pitch female backplane connector featuring a right-angle, through-hole mounting orientation. Contacts are constructed from bronze with gold plating, supporting a 1.5A current rating and 500V voltage rating. This shielded connector operates within a temperature range of -55°C to 125°C and utilizes a press-fit termination method. Housing is grey, with UL94 V-0 flammability rating and integrated mating alignment.
TE Connectivity 352345-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 21mm |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 50mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 264 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 352345-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.