
110-position, 5-row male backplane connector with 2mm pitch. Features bronze contacts with gold plating and a grey housing. Designed for vertical PCB mounting with a press-fit termination and through-hole mounting style. Operates within a temperature range of -55°C to 125°C.
TE Connectivity 352351-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Selectively Loaded | See Print for Loaded Positions |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 352351-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
