
100-position, 2mm pitch male backplane connector featuring a shielded, vertical orientation with press-fit termination. Contacts are gold-plated bronze, supporting a wide operating temperature range of -55°C to 125°C. This general-purpose connector includes mating alignment and is housed in grey, UL94 V-0 rated material. Designed for through-hole mounting on PCBs.
TE Connectivity 352352-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Positions Loaded | 100 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 352352-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
