90-position, 2-row, 22-column right-angle backplane connector with 2mm pitch. Features press-fit termination and through-hole mounting for robust PCB connection. Bronze contacts with tin/lead plating ensure reliable signal integrity. Rated UL94 V-0 for flammability and operates from -55°C to 125°C. Shielded design enhances performance in demanding applications.
TE Connectivity 352359-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Positions Loaded | 90 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| Width | 21mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 352359-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.