TE Connectivity 352468-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Receptacle |
| Lead Free | Not Applicable |
| Material | Bronze |
| Number of Rows | 5 |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Z-Pack |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 352468-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.