159-position male backplane connector with 2mm pitch, featuring bronze contacts with gold plating. This vertical, through-hole mounted connector utilizes a press-fit termination method and operates within a temperature range of -55°C to 125°C. The grey housing is unshielded and designed for board-to-board applications.
TE Connectivity 352625-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 159 |
| Number of Positions | 159 |
| Number of Positions Loaded | 159 |
| Number of Rows | 7 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Selectively Loaded | See Print for Loaded Positions |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 352625-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.