TE Connectivity 352633-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 37.9mm |
| Mating Alignment | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 133 |
| Number of Positions | 133 |
| Number of Positions Loaded | 133 |
| Number of Rows | 7 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 352633-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.