TE Connectivity 352672-2 technical specifications.
| Color | Black |
| Depth | 17.25mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 43.9mm |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 352672-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.