TE Connectivity 352706-2 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Number of Columns | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 352706-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.