
Ring tongue terminal for 8AWG wire, featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. This female, non-insulated terminal offers a circular termination with a stud diameter of 0.265 inches (M6) and a tongue thickness of 1.22mm. Designed for free-hanging mounting, it measures 0.59 inches in length and 15.09mm in depth. RoHS and ELV compliant, this component is supplied in loose piece packaging.
TE Connectivity 35277 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.09mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.59inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 1.22mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.