
22-position, 3-row straight rectangular wire housing for signal applications. Features a 2.5mm pitch and 1mm mating tab width, designed for cable mounting with a PBT body material. Operating temperature range from -22°C to 221°C, with UL94 HB flammability rating. This polarized, serviceable connector system is RoHS and ELV compliant.
TE Connectivity 353028-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 23mm |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bag |
| Pitch | 0.181inch |
| Polarized | Yes |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Sealable | No (Without) |
| Series | High Density Connector |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 22.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353028-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
