
TE Connectivity 353030-1 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Gender | Male |
| Height | 23mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Series | High Density Connector |
| Termination | Crimp |
| Width | 32.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353030-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.