
31-position, 3-row rectangular wire housing for signal applications. Features female socket contacts and a straight, cable mount orientation. Constructed from PBT with a natural housing color, this connector system offers a 0.181-inch pitch and 0.181-inch row spacing. Rated for UL94 HB flammability and operating temperatures from -22°C to 221°C, it supports 1mm mating tab width and is RoHS compliant.
TE Connectivity 353031-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 21mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 23mm |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bag |
| Pitch | 0.181inch |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 32.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353031-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
