24-position, 2-row shrouded header receptacle for signal applications. Features brass contacts with tin plating, a black housing, and right-angle, through-hole mounting. Operates within a -40°C to 248°C temperature range with a 12V DC voltage rating. Pitch is 2.5mm, with tab dimensions of 0.64mm thickness and 1mm width. UL94 HB flammability rating and RoHS compliant.
TE Connectivity 353105-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Black |
| Length | 22.52mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 1mm |
| Termination | Solder |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353105-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.