24-position, 2-row wire-to-board connector housing with a 2.5mm pitch. Features a straight, cable mount orientation and accepts female socket contacts for signal applications. Constructed from PBT material, this black housing offers a maximum operating temperature of 248°C and is UL94 HB flammability rated. Designed for crimp termination, it accommodates wire gauges from 22AWG to 18AWG.
TE Connectivity 353107-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 16.8mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 36.5mm |
| Mating Tab Width | 0.04inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Termination | Crimp |
| Width | 21mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353107-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.