
72-position, 3-row right-angle shrouded header receptacle with a 2.5mm pitch. Features brass contacts with tin plating, suitable for signal applications. Operates within a temperature range of -40°C to 248°C and has a maximum DC voltage rating of 12V. Housing is grey, made of UL94 HB rated material, and the component is RoHS and ELV compliant. Termination is solder with a 1.6mm PCB thickness compatibility.
TE Connectivity 353110-6 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Length | 1.013inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Number of Positions | 72 |
| Number of Rows | 3 |
| Number of Signal Positions | 72 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 1mm |
| Termination | Solder |
| Width | 107.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353110-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
