
24-position, 3-row straight cable mount wire housing with 2.5mm pitch. Features female socket contacts with gold plating and PBT body material for signal applications. Operating temperature range from -40°C to 248°C, with UL94 HB flammability rating. This green, polarized connector system is designed for wire-to-device connections and is RoHS and ELV compliant.
TE Connectivity 353112-4 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Device |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.787inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353112-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
