TE Connectivity 353183-8 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| RoHS Compliant | No |
| Series | Free Height (FH) GIGA |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 353183-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.