
TE Connectivity 353190-8 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Free Height (FH) GIGA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 353190-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
