TE Connectivity 353217-4 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| Depth | 24.3mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Length | 21.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353217-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.