
Female, non-insulated signal terminal for 22-26 AWG wire. Features a straight, free-hanging, cable mount orientation with a bronze contact material and tin plating. This component offers a 0.250 x 0.020 inch tab size, 3.8mm depth, 3.6mm height, and 0.614 inch length. UL94 V-0 flammability rating and RoHS compliance ensure suitability for demanding applications.
TE Connectivity 353249-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.6mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 2mm |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 0.614inch |
| Material | Bronze |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Positive Lock EX-III |
| Shielding | Unshielded |
| Tab Length | 0.283inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353249-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
