
Female socket terminal for wire gauges 16-20 AWG, featuring a bronze contact material with tin plating. This non-insulated, free-hanging terminal offers a 0.25 x 0.283 inch tab size and a 0.02 inch tab thickness. Designed for crimp termination, it boasts a 3.1mm insulation diameter and a UL94 V-0 flammability rating. RoHS compliant and ELV compliant.
TE Connectivity 353250-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.1mm |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 0.614inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Positive Lock EX-III |
| Tab Length | 0.283inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353250-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
