TE Connectivity 353254-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Keyed | No |
| Lead Free | Not Applicable |
| Material | Nylon |
| Number of Positions | 2 |
| Package Quantity | 60000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Positive Lock EX |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 353254-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.