
TE Connectivity 353255-1 technical specifications.
| Color | Natural |
| Gender | Receptacle |
| Insulation | Non-Insulated |
| Length | 19.4mm |
| Material | Nylon, Polyamide |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 16000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Positive Lock EX-III |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353255-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.