8-position, 1-row wire-to-board header and receptacle with a 1.5mm pitch. Features female socket contacts made of tin-plated bronze, rated for 2A current and 50V AC / 5.05kV DC. Designed for discrete wire termination via IDC, supporting 26-28AWG wire gauges. Offers straight, cable mount orientation with a grey housing and natural color. Operates within a -30°C to 105°C temperature range, compliant with RoHS and ELV standards, and UL94 V-0 flammability.
TE Connectivity 353293-8 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 13.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | Mini CT |
| Termination | IDC |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353293-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
