
TE Connectivity 353376-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 10.2mm |
| Insulation Diameter | 1.7mm |
| Lead Free | Not Applicable |
| Length | 12.3mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Right Angle |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353376-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.