2-position, straight, wire-to-device connector housing. Features a PBT body in yellow, with a 3.1mm pitch and a single row configuration. Operates within a temperature range of -22°C to 176°C. This RoHS compliant component measures 12mm in length, 27mm in height, and 0.433 inches in width.
TE Connectivity 353377-7 technical specifications.
| Body Material | PBT |
| Color | Yellow |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Height | 27mm |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 12mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 3.1mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353377-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.