
TE Connectivity 353379-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353379-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.