
Female insulated ring terminal for 12-10 AWG wire, featuring a yellow nylon insulation with a 7.62mm diameter. This copper terminal with tin plating offers a 300V AC voltage rating and a 0.265-inch stud diameter suitable for M6 studs. Designed for crimp termination, it provides insulated wire support and a 36mm length.
TE Connectivity 35345 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 7.62mm |
| Insulation Material | Nylon |
| Length | 36mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.